Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LP-52002120 |
| MPN: | 52002120 |
| Manufacturer: | LAPP |
| Amount | Price |
|---|---|
| 1+ | USD 7.72 |
| 10+ | USD 7.47 |
| 25+ | USD 6.97 |
USD
{"1":772000,"10":747000,"25":697000}
You added LP-52002120 to your shopping cart. Go to the cart
| Manufacturer | LAPP |
| Type of cable accessories | strain relief |
| Body material | caoutchouc |
| Length | 80mm |
| Operating temperature | -20...80°C |
| Cable external diameter | 25mm |
| Colour | black |
| Manufacturer series | SKINDICHT® SNR |
| Version | flexible |
| Resistance to | acids, chemical, oils |
| Thread | PG29 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LP-52002120)
Are you sure you want to perform this action?