Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LM2673SDX-5.0/NOPB |
| MPN: | LM2673SDX-5.0/NOPB |
| Manufacturer: | TEXAS INSTRUMENTS |
| Amount | Price |
|---|---|
| 1+ | USD 5.12 |
| 10+ | USD 4.74 |
| 25+ | USD 4.52 |
| 100+ | USD 4.07 |
| 250+ | USD 3.80 |
USD
{"1":512000,"10":474000,"25":452000,"100":407000,"250":380000}
You added LM2673SDX-5.0/NOPB to your shopping cart. Go to the cart
| Manufacturer | TEXAS INSTRUMENTS |
| Type of integrated circuit | PMIC |
| Kind of integrated circuit | DC/DC converter |
| Input voltage | 8...40V DC |
| Output voltage | 5V DC |
| Output current | 3A |
| Case | TO263-7 |
| Mounting | SMD |
| Frequency | 260kHz |
| Topology | buck |
| Number of channels | 1 |
| Operating temperature | -40...125°C |
| Kind of package | reel, tape |
| Quantity in set/package | 2500pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LM2673SDX-5.0/NOPB)
Are you sure you want to perform this action?