Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LL-CP3535W-W2H-1W |
MPN: | CP3535W-W2H-1W |
Manufacturer: | LUCKYLIGHT |
Amount | Price |
---|---|
1+ | USD 0.449 |
10+ | USD 0.346 |
100+ | USD 0.290 |
250+ | USD 0.249 |
500+ | USD 0.207 |
1000+ | USD 0.166 |
2000+ | USD 0.131 |
4000+ | USD 0.114 |
8000+ | USD 0.104 |
16000+ | USD 0.090 |
USD
{"1":44900,"10":34600,"100":29000,"250":24900,"500":20700,"1000":16600,"2000":13100,"4000":11400,"8000":10400,"16000":9000}
You added LL-CP3535W-W2H-1W to your shopping cart. Go to the cart
Manufacturer | LUCKYLIGHT |
Type of diode | power LED |
LED colour | white cold |
LED version | EMITER |
Power | 1W |
Colour temperature | 6000K |
Luminosity | 100...130lm |
Viewing angle | 120° |
LED current | 350mA |
Operating voltage | 2.8...3.6V DC |
Dimensions | 3.5x3.5x0.8mm |
Case | 3535 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LL-CP3535W-W2H-1W)
Are you sure you want to perform this action?