Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LIFTF-C302-FSO |
| MPN: | LIFTF C302-FSO |
| Manufacturer: | AMASS |
| Amount | Price |
|---|---|
| 1+ | USD 1.020 |
| 50+ | USD 0.680 |
| 200+ | USD 0.612 |
| 1000+ | USD 0.544 |
| 3000+ | USD 0.476 |
USD
{"1":102000,"50":68000,"200":61200,"1000":54400,"3000":47600}
You added LIFTF-C302-FSO to your shopping cart. Go to the cart
| Manufacturer | AMASS |
| Type of connector | DC supply |
| Connector | plug |
| Current rating | 30A |
| Number of pins | 2 |
| Mechanical mounting | for cable |
| Electrical mounting | soldering |
| Contact material | brass |
| Contact plating | gold flash |
| Colour | orange |
| Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LIFTF-C302-FSO)
Are you sure you want to perform this action?