Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LGEGW75N65FP |
| MPN: | LGEGW75N65FP |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 4.02 |
| 3+ | USD 3.63 |
| 10+ | USD 3.19 |
| 30+ | USD 2.98 |
| 120+ | USD 2.78 |
| 240+ | USD 2.59 |
| 450+ | USD 2.45 |
USD
{"1":402000,"3":363000,"10":319000,"30":298000,"120":278000,"240":259000,"450":245000}
| Manufacturer | LUGUANG ELECTRONIC |
| Type of transistor | IGBT |
| Collector-emitter voltage | 650V |
| Collector current | 75A |
| Power dissipation | 500W |
| Case | TO247 |
| Gate-emitter voltage | ±20V |
| Pulsed collector current | 225A |
| Mounting | THT |
| Gate charge | 130nC |
| Kind of package | tube |
| Turn-on time | 215ns |
| Turn-off time | 225ns |
| Features of semiconductor devices | integrated anti-parallel diode |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LGEGW75N65FP)
Are you sure you want to perform this action?