Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LGEGW20N65SEK |
| MPN: | LGEGW20N65SEK |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 2.14 |
| 3+ | USD 1.92 |
| 10+ | USD 1.71 |
| 30+ | USD 1.58 |
| 120+ | USD 1.48 |
| 240+ | USD 1.37 |
| 450+ | USD 1.31 |
USD
{"1":214000,"3":192000,"10":171000,"30":158000,"120":148000,"240":137000,"450":131000}
You added LGEGW20N65SEK to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of transistor | IGBT |
| Collector-emitter voltage | 650V |
| Collector current | 20A |
| Power dissipation | 82W |
| Case | TO247 |
| Gate-emitter voltage | ±30V |
| Pulsed collector current | 80A |
| Mounting | THT |
| Gate charge | 82nC |
| Kind of package | tube |
| Turn-on time | 74ns |
| Turn-off time | 232ns |
| Features of semiconductor devices | integrated anti-parallel diode |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LGEGW20N65SEK)
Are you sure you want to perform this action?