Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LF-ACD075D-1050115 |
MPN: | LF-ACD075D-1050-115 |
Manufacturer: | Lifud Technology Co., Ltd. |
Amount | Price |
---|---|
1+ | USD 23.74 |
5+ | USD 22.45 |
10+ | USD 21.17 |
20+ | USD 19.89 |
USD
{"1":2374000,"5":2245000,"10":2117000,"20":1989000}
You added LF-ACD075D-1050115 to your shopping cart. Go to the cart
Manufacturer | Lifud Technology Co., Ltd. |
Type of power supply | switching |
Application | LED |
Kind of power supply | LED |
Power | 75W |
Output voltage | 35...115V DC |
Output current | 200mA...1.05A |
Supply voltage | 220...240V AC |
IP rating | IP20 |
Body dimensions | 132.6x76.5x33mm |
Manufacturer series | LF-ACD |
Protection | anti-overload OLP, overheating OTP, short circuit protection SCP |
Operating temperature | -40...55°C |
Electrical connection | spring-loaded terminals |
Number of outputs | 1 |
Efficiency | 91% |
Operating modes | constant current |
Additional functions | NFC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LF-ACD075D-1050115)
Are you sure you want to perform this action?