Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LEGRAND-080024 |
| MPN: | 080024L |
| Manufacturer: | LEGRAND |
| Amount | Price |
|---|---|
| 1+ | USD 10.72 |
| 5+ | USD 10.12 |
| 10+ | USD 9.53 |
USD
{"1":1072000,"5":1012000,"10":953000}
You added LEGRAND-080024 to your shopping cart. Go to the cart
| Manufacturer | LEGRAND |
| Type of enclosure | junction box |
| Dimension X | 285mm |
| Dimension Y | 72.8mm |
| Dimension Z | 40mm |
| Mounting | plaster embedded |
| Enclosure material | plastic |
| IP rating | IP40 |
| Version | with a membrane |
| Body colour | yellow |
| Manufacturer series | ECOBATIBOX |
| Operating temperature | -5...60°C |
| Mechanical impact resistance | IK04 |
| Number of sockets | 14 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LEGRAND-080024)
Are you sure you want to perform this action?