Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LEGRAND-035970 |
| MPN: | 035970 |
| Manufacturer: | LEGRAND |
| Amount | Price |
|---|---|
| 1+ | USD 60.47 |
| 3+ | USD 58.46 |
| 10+ | USD 56.44 |
| 20+ | USD 52.41 |
USD
{"1":6047000,"3":5846000,"10":5644000,"20":5241000}
You added LEGRAND-035970 to your shopping cart. Go to the cart
| Manufacturer | LEGRAND |
| Type of enclosure | multipurpose |
| Dimension X | 190mm |
| Dimension Y | 290mm |
| Dimension Z | 94mm |
| Enclosure material | plastic |
| Body colour | grey |
| Cover colour | grey |
| IP rating | IP55 |
| Operating temperature | -25...40°C |
| Mechanical impact resistance | IK07 |
| Conform to the norm | NEMA 3S |
| Mounting | wall mount |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LEGRAND-035970)
Are you sure you want to perform this action?