Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LC78-12-0.5 |
MPN: | LC78_12-0.5 |
Manufacturer: | GAPTEC Electronic |
Amount | Price |
---|---|
1+ | USD 5.27 |
10+ | USD 4.98 |
42+ | USD 4.40 |
84+ | USD 4.10 |
USD
{"1":527000,"10":498000,"42":440000,"84":410000}
You added LC78-12-0.5 to your shopping cart. Go to the cart
Manufacturer | GAPTEC Electronic |
Type of converter | DC/DC |
Input voltage | 15...28V DC |
Output voltage | 12V DC |
Output current | 0.5A |
Case | SIP3 |
Mounting | THT |
Manufacturer series | LC78_0.5 |
Body dimensions | 11.6x6x14.2mm |
Efficiency | 95% |
Operating temperature | -40...85°C |
Switching frequency | 330kHz |
Protection | short circuit protection SCP |
Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LC78-12-0.5)
Are you sure you want to perform this action?