Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LAPP-0034011 |
| MPN: | 0034011 |
| Manufacturer: | LAPP |
| Amount | Price |
|---|---|
| 1+ | USD 2.64 |
| 10+ | USD 2.40 |
| 25+ | USD 2.16 |
| 50+ | USD 1.92 |
| 100+ | USD 1.68 |
USD
{"1":264000,"10":240000,"25":216000,"50":192000,"100":168000}
You added LAPP-0034011 to your shopping cart. Go to the cart
| Manufacturer | LAPP |
| Type of wire | data transmission |
| Manufacturer series | UNITRONIC® 100 CY |
| Cable structure | 10x0.14mm2 |
| Core structure | stranded |
| Kind of core | Cu |
| Number of cores | 10 |
| Core marking | colours without colour repetition |
| Shield structure | shielded, tinned copper braid |
| Wire insulation material | PVC |
| Insulation colour | grey |
| Rated voltage | 0.5kV |
| Kind of material | no flame propagation |
| Operating temperature | -5...70°C |
| Flexibility class | 5 |
| Cable external diameter | 5.7mm |
| CPR standard | no classification |
| Earth core | none |
| Core section | 0.14mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LAPP-0034011)
Are you sure you want to perform this action?