Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | L130-2790001400001 |
MPN: | L130-2790001400001 |
Manufacturer: | LUMILEDS |
Amount | Price |
---|---|
10+ | USD 0.0980 |
50+ | USD 0.0454 |
250+ | USD 0.0424 |
1000+ | USD 0.0336 |
3000+ | USD 0.0315 |
USD
{"10":9800,"50":4540,"250":4240,"1000":3360,"3000":3150}
You added L130-2790001400001 to your shopping cart. Go to the cart
Manufacturer | LUMILEDS |
Type of diode | power LED |
LED colour | white |
Colour temperature | 2700K |
Luminosity | 17...19lm |
Viewing angle | 116° |
LED current | 60mA |
Operating voltage | 2.8...3.3V DC |
Dimensions | 3.2x1.4x0.75mm |
Min. colour rendering index | 90 |
Front | flat |
Mounting | SMD |
Case | 3014 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (L130-2790001400001)
Are you sure you want to perform this action?