Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | L128-MM00CA3500000 |
MPN: | L128-MM00CA3500000 |
Manufacturer: | LUMILEDS |
Manufacturer | LUMILEDS |
Type of diode | power LED |
LED colour | white |
Luminosity | 26...30lm |
Viewing angle | 120° |
LED current | 120mA |
Operating voltage | 2.9...3.2V DC |
Dimensions | 3.5x2.8x0.7mm |
Front | flat |
Mounting | SMD |
Case | 2835 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (L128-MM00CA3500000)
Are you sure you want to perform this action?