Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | L128-50HGCA3500000 |
MPN: | L128-50HGCA3500000 |
Manufacturer: | LUMILEDS |
Amount | Price |
---|---|
1+ | USD 0.37880 |
10+ | USD 0.29790 |
50+ | USD 0.20050 |
100+ | USD 0.16420 |
500+ | USD 0.10700 |
1000+ | USD 0.09120 |
2500+ | USD 0.07610 |
4000+ | USD 0.07170 |
8000+ | USD 0.07017 |
USD
{"1":37880,"10":29790,"50":20050,"100":16420,"500":10700,"1000":9120,"2500":7610,"4000":7170,"8000":7017}
You added L128-50HGCA3500000 to your shopping cart. Go to the cart
Manufacturer | LUMILEDS |
Type of diode | power LED |
LED colour | white |
Colour temperature | 5000K |
Luminosity | 44...50lm |
Viewing angle | 120° |
LED current | 120mA |
Operating voltage | 2.9...3.2V DC |
Dimensions | 3.5x2.8x0.7mm |
Min. colour rendering index | 90 |
Front | flat |
Mounting | SMD |
Case | 2835 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (L128-50HGCA3500000)
Are you sure you want to perform this action?