Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | L-36BGD |
MPN: | L-36BGD |
Manufacturer: | KINGBRIGHT ELECTRONIC |
Amount | Price |
---|---|
1+ | USD 0.819 |
5+ | USD 0.585 |
30+ | USD 0.515 |
100+ | USD 0.480 |
500+ | USD 0.445 |
1000+ | USD 0.433 |
2000+ | USD 0.409 |
USD
{"1":81900,"5":58500,"30":51500,"100":48000,"500":44500,"1000":43300,"2000":40900}
You added L-36BGD to your shopping cart. Go to the cart
Manufacturer | KINGBRIGHT ELECTRONIC |
Type of diode | LED |
LED colour | green |
LED diameter | 3mm |
LED version | blinking |
Luminosity | 5...15mcd |
Viewing angle | 60° |
Wavelength | 568nm |
Mounting | THT |
Operating voltage | 3.5...14V DC |
LED current | 22mA |
LED lens | diffused, green |
Front | convex |
Number of terminals | 2 |
Terminal pitch | 2.54mm |
Blink frequency | 1.5...3Hz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (L-36BGD)
Are you sure you want to perform this action?