Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | KW252-000-213-0300 |
| MPN: | KW252-000-213-0300 |
| Manufacturer: | ESPE |
| Amount | Price |
|---|---|
| 1+ | USD 3.21 |
| 3+ | USD 2.91 |
| 5+ | USD 2.61 |
| 10+ | USD 2.30 |
USD
{"1":321000,"3":291000,"5":261000,"10":230000}
You added KW252-000-213-0300 to your shopping cart. Go to the cart
| Manufacturer | ESPE |
| Type of connection cable | mains DC |
| Cable structure | 2x0.52mm2 |
| Number of cores | 2 |
| Length of metal part | 11mm |
| Insulation colour | black |
| Rated voltage | 60V |
| Max. operating current | 3A |
| Cable length | 3m |
| Cable outside dimensions | 3.5x2mm |
| Operating temperature | -25...70°C |
| Kind of core | Cu |
| Core diameter | 20AWG |
| Wire cross-section shape | flat |
| Wire insulation material | PVC |
| Connector colour | black |
| Contact plating | nickel plated |
| Core section | 0.52mm2 |
| Connector variant | angled |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KW252-000-213-0300)
Are you sure you want to perform this action?