Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | KSA0M211LFS |
| MPN: | KSA0M211 LFS |
| Manufacturer: | C&K |
| Amount | Price |
|---|---|
| 1+ | USD 0.551 |
| 25+ | USD 0.523 |
| 50+ | USD 0.495 |
| 100+ | USD 0.467 |
| 250+ | USD 0.439 |
| 500+ | USD 0.410 |
| 1000+ | USD 0.382 |
| 2500+ | USD 0.368 |
| 5000+ | USD 0.357 |
USD
{"1":55100,"25":52300,"50":49500,"100":46700,"250":43900,"500":41000,"1000":38200,"2500":36800,"5000":35700}
You added KSA0M211LFS to your shopping cart. Go to the cart
| Manufacturer | C&K |
| Type of switch | microswitch TACT |
| Contacts configuration | SPST-NO |
| Number of positions | 2 |
| Stable positions number | 1 |
| DC contacts rating @R | 0.05A / 32V DC |
| Mounting | THT |
| Illumination | none |
| Operating Force | 1.4N |
| Body dimensions | 7.3x7.4mm |
| Button height | 4.75mm |
| Switching method | OFF-(ON) |
| Terminal pitch | 5.08mm |
| Manufacturer series | KSA |
| Operating temperature | -40...85°C |
| Button shape | round |
| Leads | for PCB |
| Contact material | silver |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 10MΩ |
| IP rating | IP60 |
| Row pitch | 7.65mm |
| Dimensions | 7.3x7.4x4.75mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KSA0M211LFS)
Are you sure you want to perform this action?