Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | KOE-10-2.5/100 |
| MPN: | KOE_10-2,5/100 |
| Manufacturer: | ERKO |
| Amount | Price |
|---|---|
| 10+ | USD 0.184 |
| 100+ | USD 0.164 |
| 1000+ | USD 0.144 |
USD
{"10":18400,"100":16400,"1000":14400}
| Manufacturer | ERKO |
| Type of tip | ring |
| Hole for screw | M10 |
| Ring inside diameter | 11mm |
| Wire cross-section | 1.5...2.5mm2 |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Ferrule variant | insulated |
| Contact plating | tinned |
| Colour | blue |
| Contact material | copper |
| Insulator material | polyamide |
| Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KOE-10-2.5/100)
Are you sure you want to perform this action?