Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | KN2-23X-P |
| MPN: | FLKN2-23X-P |
| Manufacturer: | FILN |
| Amount | Price |
|---|---|
| 1+ | USD 7.72 |
| 10+ | USD 6.76 |
| 25+ | USD 6.37 |
| 50+ | USD 5.79 |
| 100+ | USD 5.40 |
USD
{"1":772000,"10":676000,"25":637000,"50":579000,"100":540000}
You added KN2-23X-P to your shopping cart. Go to the cart
| Manufacturer | FILN |
| Type of switch | toggle |
| Number of positions | 3 |
| Stable positions number | 3 |
| Contacts configuration | DP3T |
| Switching method | ON-OFF-ON |
| AC contacts rating @R | 16A / 250V AC |
| DC contacts rating @R | 20A / 24V DC |
| Leads | for soldering |
| Mounting hole diameter | Ø12.4mm |
| Max. contact resistance: | 50mΩ |
| Body dimensions | 29.4x23.5x23.2mm |
| Min. insulation resistance | 0.1GΩ |
| Contact material | silver alloy |
| Mounting | on panel |
| Illumination | none |
| Lever length | 17mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KN2-23X-P)
Are you sure you want to perform this action?