Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | KERG-W2180 |
| MPN: | W2180 |
| Manufacturer: | KERG |
| Amount | Price |
|---|---|
| 1+ | USD 153.43 |
USD
{"1":15343000}
| Manufacturer | KERG |
| Type of connection cable | extension lead |
| Kind of wire | H07BQ-F |
| Cable structure | 3G1.5mm2 |
| Cable length | 30m |
| Wire insulation material | PUR |
| IP rating | IP44 |
| Insulation colour | blue |
| Number of sockets | 4 |
| Version | reel |
| Number of cores | 3 |
| Rated voltage | 0.23kV |
| Max. operating current | 16A |
| Resistance to | abrasion, gasoline, most of oils, ozone, solvent, water |
| Connector colour | black |
| Core section | 1.5mm2 |
| Connector variant | UNI-Schuko plug |
| Connection cable features | resettable thermal fuse |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KERG-W2180)
Are you sure you want to perform this action?