Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | KE041151A000G |
MPN: | KE041151A000G |
Manufacturer: | AMPHENOL ANYTEK |
Amount | Price |
---|---|
1+ | USD 0.515 |
3+ | USD 0.441 |
10+ | USD 0.366 |
30+ | USD 0.311 |
50+ | USD 0.293 |
100+ | USD 0.274 |
250+ | USD 0.257 |
550+ | USD 0.248 |
1100+ | USD 0.242 |
USD
{"1":51500,"3":44100,"10":36600,"30":31100,"50":29300,"100":27400,"250":25700,"550":24800,"1100":24200}
You added KE041151A000G to your shopping cart. Go to the cart
Manufacturer | AMPHENOL ANYTEK |
Type of connector | pluggable terminal block |
Connector | socket |
Manufacturer series | KE |
Current rating | 5.5A |
Rated voltage | 160V |
Number of pins | 4 |
Spatial orientation | angled |
Mechanical mounting | on PCBs |
Electrical mounting | THT |
Contact material | copper |
Contact plating | tinned |
Flammability rating | UL94V-0 |
Body material | polyamide |
Connector pinout layout | 2x2 |
Body colour | green |
Contacts pitch | 3.5mm |
Locking system | friction lock |
Operating temperature | -40...110°C |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KE041151A000G)
Are you sure you want to perform this action?