Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | KAM0712 |
MPN: | KAM0712 |
Manufacturer: | CHINFA ELECTRONICS |
Amount | Price |
---|---|
1+ | USD 30.80 |
300+ | USD 13.30 |
USD
{"1":3080000,"300":1330000}
You added KAM0712 to your shopping cart. Go to the cart
Manufacturer | CHINFA ELECTRONICS |
Type of converter | AC/DC |
Power | 7.5W |
Input voltage | 65...265V AC |
Output voltage | 12V DC |
Output current | 0.63A |
Efficiency | 75% |
Body dimensions | 45x47x18.5mm |
Insulation voltage | 3kV, 4242V DC |
Operating temperature | -40...71°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KAM0712)
Are you sure you want to perform this action?