Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | KABX-8PFF-L400 |
| MPN: | KABX-8PFF-L400 |
| Manufacturer: | ESPE |
| Amount | Price |
|---|---|
| 1+ | USD 10.63000 |
| 10+ | USD 9.11000 |
| 25+ | USD 8.10000 |
| 50+ | USD 7.59464 |
USD
{"1":1063000,"10":911000,"25":810000,"50":759464}
You added KABX-8PFF-L400 to your shopping cart. Go to the cart
| Manufacturer | ESPE |
| Type of connection cable | mains |
| Number of pins | 8 |
| Cable length | 0.4m |
| Maximum current | 4A |
| Wire insulation material | PVC |
| Insulation colour | black-red |
| Kind of wire | TLYp |
| Components | Micro-Fit 3.0, MX-43025-0800 |
| Kind of connector | female-female |
| Core section | 0.35mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KABX-8PFF-L400)
Are you sure you want to perform this action?