Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | K6X35-ISO10642-A4 |
| MPN: | K6X35-ISO10642-A4 |
| Manufacturer: | KRAFTBERG |
| Amount | Price |
|---|---|
| 100+ | USD 0.108 |
| 500+ | USD 0.097 |
| 1000+ | USD 0.081 |
USD
{"100":10800,"500":9700,"1000":8100}
You added K6X35-ISO10642-A4 to your shopping cart. Go to the cart
| Manufacturer | KRAFTBERG |
| Type of mounting element | screw |
| Thread | M6 |
| Length | 35mm |
| Kind of head | countersunk |
| Kind of cut | hex key |
| Material | acid resistant steel A4 |
| ISO standard | ISO 10642 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (K6X35-ISO10642-A4)
Are you sure you want to perform this action?