Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | JNRH1207-221M-A |
| MPN: | JNRH1207-221M-A |
| Manufacturer: | JANTEK |
| Amount | Price |
|---|---|
| 1+ | USD 0.334 |
| 5+ | USD 0.276 |
| 25+ | USD 0.261 |
| 100+ | USD 0.232 |
| 500+ | USD 0.218 |
| 2000+ | USD 0.203 |
USD
{"1":33400,"5":27600,"25":26100,"100":23200,"500":21800,"2000":20300}
You added JNRH1207-221M-A to your shopping cart. Go to the cart
| Manufacturer | JANTEK |
| Type of inductor | wire |
| Mounting | SMD |
| Inductance | 0.22mH |
| Operating current | 2.3A |
| Resistance | 0.31Ω |
| Tolerance | ±20% |
| Body dimensions | 12.5x12.5x7.8mm |
| Test frequency | 1kHz |
| Saturation current | 1.82A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (JNRH1207-221M-A)
Are you sure you want to perform this action?