Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | JMK212ABJ226KG-T |
| MPN: | JMK212ABJ226KG-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.1863 |
| 10+ | USD 0.0920 |
| 100+ | USD 0.0454 |
| 500+ | USD 0.0337 |
| 1000+ | USD 0.0302 |
| 3000+ | USD 0.0262 |
| 6000+ | USD 0.0255 |
| 9000+ | USD 0.0250 |
| 15000+ | USD 0.0247 |
| 30000+ | USD 0.0243 |
USD
{"1":18630,"10":9200,"100":4540,"500":3370,"1000":3020,"3000":2620,"6000":2550,"9000":2500,"15000":2470,"30000":2430}
You added JMK212ABJ226KG-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 22µF |
| Operating voltage | 6.3V |
| Dielectric | X5R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 2x1.25mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (JMK212ABJ226KG-T)
Are you sure you want to perform this action?