Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | JMK105B7224KV-F |
| MPN: | JMK105B7224KV-F |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.09316 |
| 10+ | USD 0.02213 |
| 100+ | USD 0.01153 |
| 500+ | USD 0.00571 |
| 1000+ | USD 0.00454 |
| 5000+ | USD 0.00394 |
| 10000+ | USD 0.00373 |
| 20000+ | USD 0.00366 |
| 50000+ | USD 0.00361 |
| 100000+ | USD 0.00356 |
USD
{"1":9316,"10":2213,"100":1153,"500":571,"1000":454,"5000":394,"10000":373,"20000":366,"50000":361,"100000":356}
You added JMK105B7224KV-F to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 0.22µF |
| Operating voltage | 6.3V |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0402 |
| Case - mm | 1005 |
| Manufacturer series | M |
| Operating temperature | -55...125°C |
| Dimensions (a x b x c) | 1x0.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (JMK105B7224KV-F)
Are you sure you want to perform this action?