Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | JFS16A6156J000000B |
| MPN: | JFS16A6156J000000B |
| Manufacturer: | Jb Capacitors |
| Amount | Price |
|---|---|
| 1+ | USD 4.54 |
| 5+ | USD 3.85 |
| 20+ | USD 3.39 |
| 100+ | USD 2.77 |
USD
{"1":454000,"5":385000,"20":339000,"100":277000}
You added JFS16A6156J000000B to your shopping cart. Go to the cart
| Manufacturer | Jb Capacitors |
| Type of capacitor | polypropylene |
| Capacitor application | motors, run |
| Capacitance | 15µF |
| Operating voltage | 450V AC |
| Body dimensions | Ø34x65mm |
| Tolerance | ±5% |
| Service life | 3000h |
| Leads | cables |
| Mounting | M8 screw |
| Operating temperature | -40...85°C |
| Height | 65mm |
| Diameter | 34mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (JFS16A6156J000000B)
Are you sure you want to perform this action?