Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | JFS15A6405J000000B |
| MPN: | JFS15A6405J000000B |
| Manufacturer: | Jb Capacitors |
| Amount | Price |
|---|---|
| 1+ | USD 2.40 |
| 5+ | USD 2.21 |
| 20+ | USD 1.86 |
| 100+ | USD 1.27 |
USD
{"1":240000,"5":221000,"20":186000,"100":127000}
You added JFS15A6405J000000B to your shopping cart. Go to the cart
| Manufacturer | Jb Capacitors |
| Type of capacitor | polypropylene |
| Capacitor application | motors, run |
| Capacitance | 4µF |
| Operating voltage | 450V AC |
| Body dimensions | Ø34x65mm |
| Tolerance | ±5% |
| Service life | 3000h |
| Leads | connectors |
| Mounting | M8 screw |
| Operating temperature | -40...85°C |
| Height | 65mm |
| Diameter | 34mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (JFS15A6405J000000B)
Are you sure you want to perform this action?