Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ISR3SAD100 |
| MPN: | ISR3SAD100 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 9.50 |
| 50+ | USD 7.88 |
| 250+ | USD 7.44 |
USD
{"1":950000,"50":788000,"250":744000}
You added ISR3SAD100 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST-NO |
| AC contacts rating @R | 0.4A / 32V AC |
| DC contacts rating @R | 0.1A / 48V DC |
| Switching method | OFF-(ON) |
| IP rating | IP67 |
| Illumination | none |
| Leads | for soldering |
| Electrical life | 500000 cycles |
| Max. contact resistance: | 50mΩ |
| Operating Force | 4N |
| Button shape | convex, round |
| Mounting hole diameter | Ø13.6mm |
| Contact material | silver |
| Contact plating | gold-plated |
| Actuator colour | blue |
| Panel thickness | 1.5...4mm |
| Mounting | on panel |
| Body dimensions | Ø17.5x14.8mm |
| Key stroke | 1.7mm |
| Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ISR3SAD100)
Are you sure you want to perform this action?