Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IPP051N15N5XKSA1 |
| MPN: | IPP051N15N5XKSA1 |
| Manufacturer: | INFINEON TECHNOLOGIES |
| Amount | Price |
|---|---|
| 1+ | USD 5.03 |
| 10+ | USD 3.27 |
| 50+ | USD 2.69 |
| 100+ | USD 2.59 |
| 250+ | USD 2.48 |
USD
{"1":503000,"10":327000,"50":269000,"100":259000,"250":248000}
You added IPP051N15N5XKSA1 to your shopping cart. Go to the cart
| Manufacturer | INFINEON TECHNOLOGIES |
| Type of transistor | N-MOSFET |
| Polarisation | unipolar |
| Drain-source voltage | 150V |
| Drain current | 120A |
| Power dissipation | 300W |
| Case | TO220-3 |
| On-state resistance | 5.7mΩ |
| Mounting | THT |
| Gate charge | 80nC |
| Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IPP051N15N5XKSA1)
Are you sure you want to perform this action?