Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IPC3SAD2 |
| MPN: | IPC3SAD2 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 14.03 |
| 10+ | USD 12.62 |
| 25+ | USD 11.79 |
| 50+ | USD 11.46 |
| 100+ | USD 11.10 |
USD
{"1":1403000,"10":1262000,"25":1179000,"50":1146000,"100":1110000}
You added IPC3SAD2 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST-NO |
| AC contacts rating @R | 0.5A / 48V AC |
| DC contacts rating @R | 5A / 28V DC |
| Switching method | OFF-(ON) |
| IP rating | IP67 |
| Illumination | none |
| Leads | for soldering |
| Electrical life | 70000 cycles |
| Max. contact resistance: | 100mΩ |
| Operating Force | 4N |
| Button shape | square |
| Mounting hole diameter | Ø13.6mm |
| Contact material | silver |
| Contact plating | gold-plated |
| Actuator colour | black |
| Panel thickness | 1.5...4mm |
| Mounting | on panel |
| Body dimensions | 17.5x17.5x18.2mm |
| Key stroke | 1.7mm |
| Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IPC3SAD2)
Are you sure you want to perform this action?