Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IN-PIS63BTPG |
| MPN: | IN-PIS63BTPG |
| Manufacturer: | Inolux |
| Amount | Price |
|---|---|
| 1+ | USD 0.199 |
| 10+ | USD 0.147 |
| 100+ | USD 0.110 |
| 500+ | USD 0.089 |
| 1000+ | USD 0.081 |
| 2000+ | USD 0.070 |
| 4000+ | USD 0.064 |
USD
{"1":19900,"10":14700,"100":11000,"500":8900,"1000":8100,"2000":7000,"4000":6400}
You added IN-PIS63BTPG to your shopping cart. Go to the cart
| Manufacturer | Inolux |
| Type of diode | programmable LED |
| LED colour | green |
| Mounting | SMD |
| Case | 0603 |
| Luminosity | 520mcd |
| Operating voltage | 5V DC |
| Dimensions | 1.6x0.8x0.55mm |
| Viewing angle | 120° |
| LED current | 12mA |
| Wavelength | 515...530nm |
| LED lens | transparent |
| Front | convex |
| Manufacturer series | IN-PIS63BTx |
| Operating temperature | -30...85°C |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IN-PIS63BTPG)
Are you sure you want to perform this action?