Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IHW25N140R5LXKSA1 |
| MPN: | IHW25N140R5LXKSA1 |
| Manufacturer: | INFINEON TECHNOLOGIES |
| Amount | Price |
|---|---|
| 1+ | USD 2.13 |
| 3+ | USD 1.92 |
| 10+ | USD 1.70 |
| 30+ | USD 1.52 |
| 120+ | USD 1.42 |
| 240+ | USD 1.37 |
USD
{"1":213000,"3":192000,"10":170000,"30":152000,"120":142000,"240":137000}
You added IHW25N140R5LXKSA1 to your shopping cart. Go to the cart
| Manufacturer | INFINEON TECHNOLOGIES |
| Type of transistor | IGBT |
| Collector-emitter voltage | 1.4kV |
| Collector current | 45A |
| Power dissipation | 123W |
| Case | TO247-3 |
| Gate-emitter voltage | ±20V |
| Pulsed collector current | 75A |
| Mounting | THT |
| Gate charge | 150nC |
| Kind of package | tube |
| Features of semiconductor devices | reverse conducting IGBT (RC-IGBT) |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IHW25N140R5LXKSA1)
Are you sure you want to perform this action?