Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IBXGT |
| MPN: | IBXGT |
| Manufacturer: | VENTION |
| Amount | Price |
|---|---|
| 1+ | USD 37.54 |
| 3+ | USD 32.64 |
| 5+ | USD 29.38 |
USD
{"1":3754000,"3":3264000,"5":2938000}
You added IBXGT to your shopping cart. Go to the cart
| Manufacturer | VENTION |
| Type of connection cable | patch cord |
| Kind of wire | S/FTP |
| Ethernet category | Cat 6a |
| Core structure | wire |
| Kind of core | OFC |
| Shield structure | Al foil, braid made of aluminium wires, shielded twofold |
| Cable length | 30m |
| Wire insulation material | PVC |
| Insulation colour | green |
| Core diameter | 27AWG |
| Contact plating | gold-plated |
| Resistance to | oils, water |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IBXGT)
Are you sure you want to perform this action?