Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IBU2011NI-GE |
| MPN: | IBU 2011 NI / GE |
| Manufacturer: | SCHÜTZINGER |
| Amount | Price |
|---|---|
| 1+ | USD 1.65 |
| 10+ | USD 1.55 |
| 25+ | USD 1.49 |
USD
{"1":165000,"10":155000,"25":149000}
You added IBU2011NI-GE to your shopping cart. Go to the cart
| Manufacturer | SCHÜTZINGER |
| Type of lab connector | 2mm banana |
| Connector | socket |
| Current rating | 10A |
| Rated voltage | 33V AC / 70V DC |
| Colour | yellow |
| Mounting | soldered |
| Contact plating | nickel plated |
| Operating temperature | -40...110°C |
| Insulator material | polyamide |
| Contact resistance | 5mΩ |
| Wire cross-section | 0.75mm2 |
| Connector variant | insulated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IBU2011NI-GE)
Are you sure you want to perform this action?