Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | I-PROBER520 |
MPN: | I-PROBER520 |
Manufacturer: | AIM-TTI |
Amount | Price |
---|---|
1+ | USD 919.43 |
USD
{"1":91943000}
You added I-PROBER520 to your shopping cart. Go to the cart
Manufacturer | AIM-TTI |
Type of measuring probe | for oscilloscope |
Kind of probe | current |
Band | 5MHz |
Input impedance | 1MΩ/30pF |
Rise time | <70ns |
Cable length | 2m |
Conform to the norm | CAT II 300V EN 61010 |
Related items | UAC-B |
Max. input voltage | 300V |
Cable/adapter structure | BNC plug |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (I-PROBER520)
Are you sure you want to perform this action?