Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HWS3000GT-24 |
| MPN: | HWS3000GT-24 |
| Manufacturer: | TDK-LAMBDA |
| Amount | Price |
|---|---|
| 1+ | USD 1277.64 |
USD
{"1":127764000}
You added HWS3000GT-24 to your shopping cart. Go to the cart
| Manufacturer | TDK-LAMBDA |
| Type of power supply | switching |
| Kind of power supply | LED |
| Power | 3kW |
| Output voltage | 24V |
| Output current | 125A |
| Number of outputs | 1 |
| Body dimensions | 269x150x61mm |
| Manufacturer series | HWS |
| Operating temperature | -20...70°C |
| Electrical connection | terminal block |
| Efficiency | 91% |
| Application | industry |
| Conform to the norm | CE |
| Insulation voltage | 3kV |
| Supply voltage | 170...265V AC |
| Additional functions | PFC |
| Power supply unit features | cooling active |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HWS3000GT-24)
Are you sure you want to perform this action?