Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HSA2310 |
| MPN: | HSA2310 |
| Manufacturer: | OWON |
| Amount | Price |
|---|---|
| 1+ | USD 473.00 |
| 3+ | USD 446.00 |
USD
{"1":47300000,"3":44600000}
You added HSA2310 to your shopping cart. Go to the cart
| Manufacturer | OWON |
| Type of oscilloscope | handheld oscilloscope |
| Band | 100MHz |
| Vertical resolution | 8bit |
| Kind of display used | LCD 3,5" |
| Number of channels | 2 |
| Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, resistance |
| Sampling | 500Msps |
| Memory record length | 8kpts |
| DC voltage measuring range | 20mV / 200mV / 2V / 20V / 200V / 1kV |
| DC voltage measuring accuracy | ±(0.3% + 5 digit), ±(0.3% + 10 digit) @200mV, ±(0.5% + 15 digit) @20mV |
| DC current measuring range | 20mA / 200mA / 2A / 10A |
| DC current measuring accuracy | ±(1% + 10 digit) @200mA, ±(1.2% + 10 digit) @20mA, ±(2.8% + 10 digit) |
| AC voltage measuring range | 20mV / 200mV / 2V / 20V / 200V / 750V |
| AC voltage measuring accuracy | ±(0.8% + 10 digit), ±(1% + 10 digit) @750V |
| AC current measuring range | 20mA / 200mA / 2A / 10A |
| Resistance measuring range | 200Ω / 2kΩ / 20kΩ / 200kΩ / 2MΩ / 20MΩ / 100MΩ |
| Capacitance measuring range | 2nF / 20nF / 200nF / 2µF / 20µF / 200µF / 2mF |
| Capacitance measuring accuracy | ±(3%+ 10 digit) |
| Diode test | 0...2V |
| Input coupling | AC, DC, GND |
| Trigger modes | automatic, normal, single |
| Rise time | ≤3.5ns |
| Input impedance | 1MΩ/16pF |
| Power supply | rechargeable battery Li-Ion 18650 3,7V 2600mAh x2 |
| Dimensions | 198x96x38mm |
| Manufacturer series | HSA2000 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HSA2310)
Are you sure you want to perform this action?