Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HMK212B7104KG-T |
| MPN: | HMK212B7104KG-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.453 |
| 10+ | USD 0.215 |
| 50+ | USD 0.110 |
| 100+ | USD 0.092 |
| 250+ | USD 0.080 |
| 500+ | USD 0.078 |
| 1000+ | USD 0.074 |
| 3000+ | USD 0.072 |
| 6000+ | USD 0.070 |
| 9000+ | USD 0.069 |
USD
{"1":45300,"10":21500,"50":11000,"100":9200,"250":8000,"500":7800,"1000":7400,"3000":7200,"6000":7000,"9000":6900}
You added HMK212B7104KG-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 0.1µF |
| Operating voltage | 100V |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Manufacturer series | M |
| Operating temperature | -55...125°C |
| Dimensions (a x b x c) | 2x1.25mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HMK212B7104KG-T)
Are you sure you want to perform this action?