Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | HL-LM1001I80-5000K |
MPN: | HL-LM-PPL-1001I80-80-5000K |
Manufacturer: | HONGLI ZHIHUI |
Amount | Price |
---|---|
1+ | USD 0.3020 |
10+ | USD 0.0804 |
50+ | USD 0.0653 |
100+ | USD 0.0452 |
250+ | USD 0.0352 |
500+ | USD 0.0302 |
1000+ | USD 0.0251 |
2000+ | USD 0.0181 |
4000+ | USD 0.0161 |
8000+ | USD 0.0141 |
USD
{"1":30200,"10":8040,"50":6530,"100":4520,"250":3520,"500":3020,"1000":2510,"2000":1810,"4000":1610,"8000":1410}
You added HL-LM1001I80-5000K to your shopping cart. Go to the cart
Manufacturer | HONGLI ZHIHUI |
Type of diode | power LED |
LED colour | white |
Colour temperature | 5000K |
Luminosity | 820...850(typ)-880lm |
Viewing angle | 120° |
LED lens | yellow diffused |
LED current | 750mA |
Operating voltage | 5.8...6.8V DC |
Dimensions | 5x5x0.75mm |
Mounting | SMD |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HL-LM1001I80-5000K)
Are you sure you want to perform this action?