Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | HL-EMC3030-HR3-NW |
MPN: | HL-EMC-3030D46W-2-S1-HR3-F |
Manufacturer: | HONGLI ZHIHUI |
Amount | Price |
---|---|
5+ | USD 0.160 |
25+ | USD 0.081 |
100+ | USD 0.065 |
1000+ | USD 0.058 |
4500+ | USD 0.055 |
USD
{"5":16000,"25":8100,"100":6500,"1000":5800,"4500":5500}
Manufacturer | HONGLI ZHIHUI |
Type of diode | power LED |
LED colour | white neutral |
Colour temperature | 3800-4200K |
Luminosity | 140...150lm |
Viewing angle | 120° |
LED lens | diffused, yellow |
LED current | 350mA |
Operating voltage | 2.8...3.5V DC |
Dimensions | 3x3x0.65mm |
Min. colour rendering index | 80 |
Mounting | SMD |
Case | 3030, PLCC2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HL-EMC3030-HR3-NW)
Are you sure you want to perform this action?