Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | HL-AS2835-2CPCT-WW |
MPN: | HL-AS-2835H466W-2C-S1-08L-PCT-HR3 |
Manufacturer: | HONGLI ZHIHUI |
Amount | Price |
---|---|
10+ | USD 0.080 |
100+ | USD 0.035 |
1000+ | USD 0.019 |
4000+ | USD 0.015 |
8000+ | USD 0.014 |
USD
{"10":8000,"100":3500,"1000":1900,"4000":1500,"8000":1400}
You added HL-AS2835-2CPCT-WW to your shopping cart. Go to the cart
Manufacturer | HONGLI ZHIHUI |
Type of diode | power LED |
LED colour | white warm |
Colour temperature | 2800-3100K |
Luminosity | 105...115lm |
Viewing angle | 120° |
LED lens | diffused, yellow |
LED current | 150mA |
Operating voltage | 5.6...6.8V DC |
Dimensions | 2.8x3.5x0.7mm |
Min. colour rendering index | 80 |
Mounting | SMD |
Case | 2835 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HL-AS2835-2CPCT-WW)
Are you sure you want to perform this action?