Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HG2W687M35050HC |
| MPN: | HG2W687M35050HC |
| Manufacturer: | SAMWHA |
| Amount | Price |
|---|---|
| 1+ | USD 6.45 |
| 5+ | USD 6.18 |
| 10+ | USD 5.88 |
| 25+ | USD 5.57 |
| 50+ | USD 5.37 |
| 100+ | USD 5.09 |
USD
{"1":645000,"5":618000,"10":588000,"25":557000,"50":537000,"100":509000}
You added HG2W687M35050HC to your shopping cart. Go to the cart
| Manufacturer | SAMWHA |
| Type of capacitor | electrolytic |
| Mounting | SNAP-IN |
| Capacitance | 680µF |
| Operating voltage | 450V DC |
| Body dimensions | Ø35x50mm |
| Terminal pitch | 10mm |
| Tolerance | ±20% |
| Operating temperature | -25...105°C |
| Number of terminals | 2 |
| Height | 50mm |
| Diameter | 35mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HG2W687M35050HC)
Are you sure you want to perform this action?