Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HER608S-LGE |
| MPN: | HER608S |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.735 |
| 10+ | USD 0.446 |
| 25+ | USD 0.250 |
| 100+ | USD 0.152 |
| 250+ | USD 0.098 |
| 500+ | USD 0.086 |
| 1250+ | USD 0.076 |
| 2500+ | USD 0.069 |
USD
{"1":73500,"10":44600,"25":25000,"100":15200,"250":9800,"500":8600,"1250":7600,"2500":6900}
You added HER608S-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 1kV |
| Load current | 6A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 200A |
| Case | DO27 |
| Max. forward voltage | 1.7V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HER608S-LGE)
Are you sure you want to perform this action?