Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HER208-LGE |
| MPN: | HER208 |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.3580 |
| 25+ | USD 0.2150 |
| 100+ | USD 0.1300 |
| 500+ | USD 0.0729 |
| 1000+ | USD 0.0443 |
| 3000+ | USD 0.0286 |
| 6000+ | USD 0.0236 |
| 15000+ | USD 0.0207 |
USD
{"1":35800,"25":21500,"100":13000,"500":7290,"1000":4430,"3000":2860,"6000":2360,"15000":2070}
You added HER208-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 1kV |
| Load current | 2A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 60A |
| Case | DO15 |
| Max. forward voltage | 1.7V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HER208-LGE)
Are you sure you want to perform this action?