Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | HCRH-MODBUS/HQ |
MPN: | HCRH-MODBUS/HQ |
Manufacturer: | HOTCOLD |
Amount | Price |
---|---|
1+ | USD 70.39 |
USD
{"1":7039000}
Manufacturer | HOTCOLD |
Type of converter | temperature and humidity |
Measuring range | 0...100% RH |
Temperature measuring range | -40...123.8°C |
Supply voltage | 24V AC / 24V DC |
Body dimensions | 80x80x25mm |
Operating temperature | -10...60°C |
Mounting | for wall mounting |
Humidity measuring accuracy | ±1% RH |
IP rating | IP20 |
Communictions protocol | RS485 Modbus RTU |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HCRH-MODBUS/HQ)
Are you sure you want to perform this action?