Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | HCRH-21KB/I |
MPN: | HCRH-21KB/I |
Manufacturer: | HOTCOLD |
Amount | Price |
---|---|
1+ | USD 71.48 |
USD
{"1":7148000}
You added HCRH-21KB/I to your shopping cart. Go to the cart
Manufacturer | HOTCOLD |
Type of converter | humidity |
Measuring range | 0...100% RH |
Supply voltage | 24V AC / 24V DC |
Body dimensions | 112x62x32mm |
Operating temperature | -20...80°C |
Mounting | for wall mounting |
Humidity measuring accuracy | ±1,8% RH |
IP rating | IP65 |
Kind of output | 4...20mA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HCRH-21KB/I)
Are you sure you want to perform this action?