Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HCPL-354-000E |
| MPN: | HCPL-354-000E |
| Manufacturer: | BROADCOM (AVAGO) |
| Amount | Price |
|---|---|
| 1+ | USD 0.574 |
| 10+ | USD 0.438 |
| 50+ | USD 0.356 |
| 100+ | USD 0.329 |
| 500+ | USD 0.288 |
| 1000+ | USD 0.269 |
| 1500+ | USD 0.258 |
| 3000+ | USD 0.241 |
| 6000+ | USD 0.226 |
| 9000+ | USD 0.219 |
USD
{"1":57400,"10":43800,"50":35600,"100":32900,"500":28800,"1000":26900,"1500":25800,"3000":24100,"6000":22600,"9000":21900}
You added HCPL-354-000E to your shopping cart. Go to the cart
| Manufacturer | BROADCOM (AVAGO) |
| Type of optocoupler | optocoupler |
| Mounting | SMD |
| Number of channels | 1 |
| Kind of output | transistor |
| Insulation voltage | 3.75kV |
| Collector-emitter voltage | 35V |
| Case | Gull wing 4 |
| Load current | 20mA |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HCPL-354-000E)
Are you sure you want to perform this action?