Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | H204CGDL |
| MPN: | H204CGDL |
| Manufacturer: | BIVAR |
| Amount | Price |
|---|---|
| 1+ | USD 3.85 |
| 10+ | USD 3.21 |
| 100+ | USD 2.57 |
| 250+ | USD 2.31 |
| 500+ | USD 2.18 |
| 1000+ | USD 1.99 |
| 2000+ | USD 1.80 |
USD
{"1":385000,"10":321000,"100":257000,"250":231000,"500":218000,"1000":199000,"2000":180000}
You added H204CGDL to your shopping cart. Go to the cart
| Manufacturer | BIVAR |
| Type of diode | LED |
| LED version | in housing |
| LED diameter | 3mm |
| Number of diodes | 8 |
| LED colour | green |
| Mounting | THT |
| LED current | 2mA |
| LED lens | diffused |
| Viewing angle | 40° |
| Luminosity | 2mcd |
| Wavelength | 568nm |
| Operating voltage | 2V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (H204CGDL)
Are you sure you want to perform this action?